- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170331-1
170331-1
TE Connectivity / AMP Brand
PL MKII 187 REC 20-16AWG PTBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL MKII 187 REC 20-16AWG PTBR LP
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1703311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170331-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,495
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0881
3,000
$0.0865
5,000
$0.0858
8,000
$0.0851
25,000
$0.0835
50,000
$0.0825
100,000
$0.0745
150,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing
Accessories