Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170329-1

250 PL MKII REC. 15-10AWG PTBR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 PL MKII REC. 15-10AWG PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 1.60-6.00² [15-10] mm [AWG]
Search Keywords: 1703291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170329-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-14 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170329-1 RoHS compliant?
Yes, 170329-1 is RoHS compliant.
What is the lead time for 170329-1?
The standard lead time for 170329-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1253
6,000
$0.1224
9,000
$0.1181
12,000
$0.0974
27,000
$0.0857
51,000
$0.0750
102,000
$0.0662
150,000 +
$0.0653
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!