Available Replacements
Альтернативная упаковка
1703278-5 1703278-5 TE Connectivity / AMP Brand
1703278-5

TE Connectivity / AMP Brand

In Stock: 8,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1703279-5

Contact Tab 2.8 Size ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Contact Tab 2.8 Size ST
Search Keywords: 17032795
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1703279-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Tab3470
Contact Size: 2.83467
Contact Material: Bronze3465
Contact Plating: Silver3466
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1703279-5 discontinued?
Yes, 1703279-5 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2031). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1703279-5 RoHS compliant?
Yes, 1703279-5 is RoHS compliant.
What is the lead time for 1703279-5?
The standard lead time for 1703279-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,686
Ships today, if you order in
Minimum Order Quantity:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.419
1,000
$0.407
4,000
$0.391
10,000
$0.376
29,000 +
$0.361
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!