- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1703278-2
1703278-2
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CF SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CF SWS Sn
Search Keywords: 17032782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703278-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Copper Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 10/12/26
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.1165
8,000
$0.1157
12,000
$0.1151
28,000
$0.1148
52,000
$0.1145
100,000
$0.1142
152,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT