- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170327-1
170327-1
TE Connectivity / AMP Brand
250 PL MKII REC. 22-18AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 PL MKII REC. 22-18AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1703271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170327-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,026
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0906
8,000
$0.0868
12,000
$0.0790
28,000
$0.0780
52,000
$0.0771
100,000
$0.0769
152,000
$0.0767
252,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing