- Home ›
- All Products›
- 170326-5
170326-5
TE Connectivity / AMP Brand
187 PL MKII REC. 18-14AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 PL MKII REC. 18-14AWG PTPB
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1703265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170326-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Insertion Force:Low
-
Connection Capacity:Single
-
Packaging Quantity:5000
-
Contact Base Material:Phosphor Bronze
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Product Length:.85 in, 21.6 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,750
$0.2671
7,500
$0.1644
11,250
$0.1301
15,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments