Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170325-5

187 PL MKII REC. 20-16AWG PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
187 PL MKII REC. 20-16AWG PTBR
Search Keywords: 1703255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170325-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170325-5 RoHS compliant?
Yes, 170325-5 is RoHS compliant.
What is the lead time for 170325-5?
The standard lead time for 170325-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0522
12,000
$0.0516
30,000
$0.0459
54,000
$0.0406
102,000
$0.0363
150,000
$0.0361
252,000
$0.0319
504,000 +
$0.0318
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!