Available Replacements
Alternative Packaging
170330-2 170330-2 TE Connectivity / AMP Brand
170330-2

TE Connectivity / AMP Brand

In Stock: 5,051

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170324-2

PL 187 RECEPTACLE 24-20 AWG 0.3 NPCU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 187 RECEPTACLE 24-20 AWG 0.3 NPCU
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1703242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170324-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170324-2 RoHS compliant?
Yes, 170324-2 is RoHS compliant.
What is the lead time for 170324-2?
The standard lead time for 170324-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1340
5,000
$0.1317
8,000
$0.1298
16,000
$0.1295
32,000
$0.1292
56,000
$0.1288
104,000
$0.1285
152,000 +
$0.1282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!