Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170324-1

The 170324-1 is a Mark II 187 series straight positive lock receptacle terminal designed for 24-20 AWG wires.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 170324-1 is a Mark II 187 series straight positive lock receptacle terminal designed for 24-20 AWG wires.
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1703241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170324-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170324-1 RoHS compliant?
Yes, 170324-1 is RoHS compliant.
What is the lead time for 170324-1?
The standard lead time for 170324-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,576
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0512
16,000
$0.0483
32,000
$0.0468
56,000
$0.0383
104,000
$0.0362
152,000
$0.0340
256,000
$0.0309
504,000 +
$0.0308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!