- Home ›
- All Products›
- 1703136-1
1703136-1
TE Connectivity / AMP Brand
10POS MT - EDGE HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10POS MT - EDGE HOUSING
Search Keywords: 17031361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Keying & Polarized Rib Location:2 + 3
-
Connector Product Type:Housing
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-2
-
Number of Rows:1
-
Housing Material:PA 6.6
-
Number of Positions:10
-
Sealable:No
-
Packaging Quantity:1000
-
Mating Retention:Without
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$1.0035
5,000
$0.5313
7,500
$0.3739
10,000 +
$0.3664
Click for Quote
Log in
to unlock special pricing