- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1703133-5
1703133-5
TE Connectivity / AMP Brand
9POS MT - EDGE HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
9POS MT - EDGE HOUSING
Search Keywords: 17031335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703133-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,940
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
29 Weeks
can ship
12/21/26