- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1703132-1
1703132-1
TE Connectivity / AMP Brand
Conn Housing RCP 9 POS 5mm Crimp RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 9 POS 5mm Crimp RA Cable Mount Bag
Search Keywords: 17031321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703132-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount3496
-
Body Orientation:Right Angle3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
30 Weeks
can ship
12/28/26