- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170313-1
170313-1
TE Connectivity / AMP Brand
DRAWER CONN.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN.CONTACT
Product Highlights:
- Contact
- Hermaphroditic
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.50 - 1.95 mm
- Loose Piece
Search Keywords: 1703131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:PIN/SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,528
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$0.933
500
$0.645
1,000
$0.635
3,000
$0.628
6,000
$0.621
9,000
$0.617
12,000 +
$0.614
Click for Quote
Log in
to unlock special pricing