- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170311-1
170311-1
TE Connectivity / AMP Brand
CONTACT FOR DRAWER CONN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT FOR DRAWER CONN
Product Highlights:
- Contact
- Hermaphroditic
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.50 - 1.95 mm
- Packaging Method = Strip
Search Keywords: 1703111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:PIN/SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45,000
can ship 7/17/26
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.632
10,000
$0.602
15,000
$0.583
20,000 +
$0.580
Click for Quote
Log in
to unlock special pricing
Accessories