- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1703104-1
1703104-1
TE Connectivity / AMP Brand
Conn Card Edge RCP 5 POS 5mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Card Edge RCP 5 POS 5mm IDT RA Cable Mount
Search Keywords: 17031041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Card Edge3434
-
Body Orientation:Right Angle3412
-
Mounting:Cable Mount3426
-
Termination Method:IDT3433
-
Card Thickness:N/A
-
Pitch:5 mm
-
Number of Contacts:5
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,247
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26