- Home ›
- All Products›
- 1703080-1
1703080-1
TE Connectivity / AMP Brand
3POS MT - EDGE HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3POS MT - EDGE HOUSING
Search Keywords: 17030801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703080-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Housing
-
Mating Retention:Without
-
Number of Positions:3
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,360
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
9 Weeks
can ship
8/11/26