- Home ›
- All Products›
- 1703073-1
1703073-1
TE Connectivity / AMP Brand
2POS MT-EDGE HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2POS MT-EDGE HOUSING
Search Keywords: 17030731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Keying & Polarized Rib Location:1 + 2
-
Sealable:No
-
Packaging Quantity:250
-
Number of Positions:2
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-2
-
Housing Material:PA 6.6
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$0.9182
5,000
$0.4861
7,500
$0.3421
10,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing