- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170307-1
TE Connectivity / AMP Brand
170307-1
MIC REC CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MIC REC CONTACT
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Receptacle
- Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
- Strip
Search Keywords: 1703071
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170307-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 170307-1 RoHS compliant?
Yes, 170307-1 is RoHS compliant.
What is the lead time for 170307-1?
The standard lead time for 170307-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,125
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3,500
$0.1249
7,000
$0.1240
10,500
$0.1215
28,000
$0.1192
52,500
$0.1189
101,500
$0.1185
150,500 +
$0.1182
Click for Quote
Log in
to unlock special pricing