- Home ›
- All Products›
- 1703062-2
1703062-2
TE Connectivity / AMP Brand
CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Search Keywords: 17030622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703062-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Operating Voltage:600 VAC
-
Rectangular Power Connector Type:Housing
-
Number of Signal Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Contact Layout:Inline
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Circuit Identification Feature:With
-
Contact Type:Pin
-
Contact Retention Within Housing:Without
-
Panel Mount Feature:With
-
UL Rating:Recognized
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Housing Material:PA 6
-
Housing Color:Blue
-
Packaging Quantity:2000
-
Multiple Contact Types:Without
-
Panel Mount Feature Type:Latches
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
-
Approved Standards:UL E28476
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:Certified , LR 7189
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.7013
1,000
$0.5260
1,500
$0.4909
2,000 +
$0.4811
Click for Quote
Log in
to unlock special pricing