Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1703061-1

PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Search Keywords: 17030611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1703061-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1703061-1 RoHS compliant?
Yes, 1703061-1 is RoHS compliant.
What is the lead time for 1703061-1?
The standard lead time for 1703061-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,508
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6549
500
$0.5368
2,000
$0.4755
4,000
$0.4654
6,000
$0.4642
8,000
$0.4631
10,000
$0.4619
16,000 +
$0.4608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!