- Home ›
- All Products›
- 1703032-5
1703032-5
TE Connectivity / AMP Brand
MQS0,63 Au rec CB EDS 0,5-0,75
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2030
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Au rec CB EDS 0,5-0,75
Search Keywords: 17030325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703032-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8000 -
Crimp Type:F-Crimp
-
Typical Current Rating:7.5 A
-
Sealable:Yes
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
-
Packaging Quantity:8000
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Mating Tab Thickness:.025 in, .63 mm
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Mating Tab Width:.025 in, .63 mm
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Size:.63mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2030
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.76
4,000
$0.72
6,000
$0.66
8,000
$0.54
16,000 +
$0.51
Click for Quote
Log in
to unlock special pricing
Accessories