- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1703032-1
TE Connectivity / AMP Brand
1703032-1
MQS0,63 Sn rec CB EDS 0,5-0,75
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1703032-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
8000 |
| Type: | Crimp Terminal |
| Gender: | F |
| Wire Size: | 18-20 AWG |
| Color: | Green |
| Operating Temperature: | -40 to 120 °C |