- Home ›
- All Products›
- 1703021-1
1703021-1
TE Connectivity / AMP Brand
DIA 2.5MM CONTACT WITH WELDING FLAG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DIA 2.5MM CONTACT WITH WELDING FLAG
Search Keywords: 17030211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Reel Pack:
2500 -
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Agency/Standard:AK
-
Packaging Quantity:2500
-
Termination Method to Wire & Cable:Weld
-
Receptacle Style:180°
-
Terminal Type:Socket
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.5345
5,625
$0.5332
11,250
$0.2823
16,875
$0.1986
22,500 +
$0.1947
Click for Quote
Log in
to unlock special pricing