- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1703018-1
1703018-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
- Product Series = 1.5 mm System
- Contact
- Pin
- CuNiSi Contact Base Material
- Tin Contact Mating Area Plating Material
Search Keywords: 17030181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703018-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories