- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1703017-1
1703017-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: 17030171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.