Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1703012-1

The 1703012-1 is a tin-plated, 1.5 mm pin contact designed for use in sealed circular connector systems.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 1703012-1 is a tin-plated, 1.5 mm pin contact designed for use in sealed circular connector systems.
Product Highlights:
  • Product Series = 1.5 mm System
  • Contact
  • Pin
  • CuNiSi Contact Base Material
  • Tin Contact Mating Area Plating Material
Search Keywords: 17030121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1703012-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-24 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1703012-1 RoHS compliant?
Yes, 1703012-1 is RoHS compliant.
What is the lead time for 1703012-1?
The standard lead time for 1703012-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,900
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
8 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3265
3,000
$0.3162
6,000
$0.3011
9,000
$0.2959
12,000 +
$0.2872
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!