- Home ›
- All Products›
- 170286-4
170286-4
TE Connectivity / AMP Brand
MIC REC CONTACT-AU-PL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC REC CONTACT-AU-PL
Product Highlights:
- Contact
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Receptacle
- Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
- Strip
Search Keywords: 1702864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170286-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:3500
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:20 – 14 AWG, .5 – 2.27 mm²
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .8 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Contact Size:3mm
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288750
53 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
288,750
$4.81
577,500
$2.46
866,250 +
$1.67
Click for Quote
Log in
to unlock special pricing