- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 170284-1
170284-1
TE Connectivity / AMP Brand
Splice Terminal 20-22AWG 7.4mm 5.7mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 20-22AWG 7.4mm 5.7mm Tin
Product Highlights:
- Contact
- Product Style = Standard Type
- Wire Range = 0.30-0.40² [22] mm [AWG], 0.50-0.60² [20] mm [AWG]
- Insulation Diameter = 1.75-1.95 [.069-.077] mm [in]
Search Keywords: 1702841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125000
Order Increment:
1000
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
125,000
$0.3637
250,000
$0.1858
375,000
$0.1264
500,000 +
$0.1239
Click for Quote
Log in
to unlock special pricing