- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170279-1
170279-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 14-30AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 14-30AWG Reel
Search Keywords: 1702791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170279-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-30 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4,000
$0.1133
8,000
$0.1117
12,000
$0.1101
28,000
$0.1071
52,000
$0.1029
100,000
$0.1026
152,000 +
$0.1015
Click for Quote
Log in
to unlock special pricing