Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170267-1

250 FASTON,PCB TAB,TCBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON,PCB TAB,TCBR
Product Highlights:
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.80 mm
  • Brass Material
  • Tin Finish
Search Keywords: 1702671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170267-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170267-1 RoHS compliant?
Yes, 170267-1 is RoHS compliant.
What is the lead time for 170267-1?
The standard lead time for 170267-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,861
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2408
1,000
$0.2189
3,000
$0.2149
5,000
$0.2131
8,000
$0.2114
10,000
$0.2105
25,000
$0.2072
50,000
$0.2047
100,000 +
$0.1599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!