Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170266-2

POSITIVE LOCK RECEPTACLE ELECTRO TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POSITIVE LOCK RECEPTACLE ELECTRO TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 1702662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170266-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Wire Size: 10-12 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170266-2 RoHS compliant?
Yes, 170266-2 is RoHS compliant.
What is the lead time for 170266-2?
The standard lead time for 170266-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,080
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2623
3,000
$0.2528
5,000
$0.2483
8,000
$0.2443
10,000
$0.2423
25,000
$0.2343
50,000 +
$0.2283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!