- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170265-4
170265-4
TE Connectivity / AMP Brand
PL 250 REC 12-10 AWG 0.406 X 42.3 TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC 12-10 AWG 0.406 X 42.3 TPPHBZ
Search Keywords: 1702654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170265-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3,750
$0.7389
7,500
$0.3912
11,250
$0.2753
15,000 +
$0.2698
Click for Quote
Log in
to unlock special pricing