- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170265-1
170265-1
TE Connectivity / AMP Brand
PL 250 REC 12-10 AWG 0.406 X 42.3 BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL 250 REC 12-10 AWG 0.406 X 42.3 BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1702651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170265-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,010
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2757
1,250
$0.2750
2,500
$0.2062
3,750
$0.1925
5,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing