- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170263-3
170263-3
TE Connectivity / AMP Brand
EIS CONNCTOR FORMING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EIS CONNCTOR FORMING
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1702633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170263-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
75,000
$0.4432
150,000
$0.2264
225,000
$0.1541
300,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories