Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170262-4

EIS CONNCTOR FORMING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EIS CONNCTOR FORMING
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1702624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170262-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170262-4 RoHS compliant?
Yes, 170262-4 is RoHS compliant.
What is the lead time for 170262-4?
The standard lead time for 170262-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12500
8 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1764
5,000
$0.1698
7,500
$0.1624
12,500
$0.1551
25,000
$0.1547
37,500
$0.1543
50,000 +
$0.1539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!