Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170262-1

EIS CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EIS CONTACT
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1702621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170262-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 20-26 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170262-1 RoHS compliant?
Yes, 170262-1 is RoHS compliant.
What is the lead time for 170262-1?
The standard lead time for 170262-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68,310
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0483
30,000
$0.0468
50,000
$0.0467
100,000
$0.0459
150,000
$0.0449
250,000 +
$0.0425
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!