- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170258-2
TE Connectivity / AMP Brand
170258-2
FF 250 REC 14-12AWG TPBR REREELING
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 250 REC 14-12AWG TPBR REREELING
Product Highlights:
- Contact
- Receptacle
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Wire Insulation Diameter = 2.90 - 3.80 mm
Search Keywords: 1702582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170258-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 170258-2 RoHS compliant?
Yes, 170258-2 is RoHS compliant.
What is the lead time for 170258-2?
The standard lead time for 170258-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,000
Can Ship immediately
Minimum Order Quantity:
2500
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1294
5,000
$0.1268
10,000
$0.1215
25,000
$0.1190
50,000
$0.1141
100,000
$0.1090
150,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT