- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170258-1
TE Connectivity / AMP Brand
170258-1
FF 250 REC 14-12AWG BR REREELING
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Receptacle
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Wire Insulation Diameter = 2.90 - 3.80 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170258-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Wire Size: | 14 – 12 AWG, 2.1 – 3.31 mm² |