- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170234-2
170234-2
TE Connectivity / AMP Brand
PL 250 REC 12-10 AWG 0.406 X 42.3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 REC 12-10 AWG 0.406 X 42.3
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 1702342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170234-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,500
$0.4957
3,000
$0.3051
4,500
$0.2415
6,000 +
$0.2366
Click for Quote
Log in
to unlock special pricing