- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170233-2
TE Connectivity / AMP Brand
170233-2
POSITIVE LOCK 250 REC 0.5-2.27 MM2 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170233-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Crimp Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C