- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170214-2
TE Connectivity / AMP Brand
170214-2
Quick Disconnect Terminal - FASTON 187 Series - Female Quick Disconnect - 4.75mm x 0.51mm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Quick Disconnect Terminal - FASTON 187 Series - Female Quick Disconnect - 4.75mm x 0.51mm.
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1702142
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170214-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
Tools/3D Models
+
Frequently Asked Questions
Is 170214-2 RoHS compliant?
Yes, 170214-2 is RoHS compliant.
What is the lead time for 170214-2?
The standard lead time for 170214-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
9,000
$0.0339
18,000
$0.0335
27,000
$0.0332
54,000
$0.0308
108,000
$0.0287
153,000
$0.0286
252,000
$0.0283
504,000 +
$0.0260
Click for Quote
Log in
to unlock special pricing