- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170213-3
170213-3
TE Connectivity / AMP Brand
Quick Disconnect - Receptacle - 0.250" (6.35mm) Tab Width - 18 to 14 AWG - Non-Insulated - Crimp Termination - Free Hanging (I ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect - Receptacle - 0.250" (6.35mm) Tab Width - 18 to 14 AWG - Non-Insulated - Crimp Termination - Free Hanging (In-Line).
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1702133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170213-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accepts Wire Insulation Diameter Range:.1 – .17 in, 2.54 – 4.32 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
3750
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1343
3,750
$0.1317
7,500
$0.1283
11,250
$0.1249
15,000 +
$0.1190
Click for Quote
Log in
to unlock special pricing