- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170213-2
170213-2
TE Connectivity / AMP Brand
The 170213-2 is a FASTON "250" Series receptacle terminal for quick connect-disconnect applications.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 170213-2 is a FASTON "250" Series receptacle terminal for quick connect-disconnect applications.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1702132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170213-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,016
Can Ship immediately
Minimum Order Quantity:
2500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.0973
5,000
$0.0952
10,000
$0.0938
25,000
$0.0869
50,000
$0.0798
100,000
$0.0753
150,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT