- Home ›
- All Products›
- 170209-1
170209-1
TE Connectivity / AMP Brand
MINI SPRING REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI SPRING REC
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.16 - 3.43 mm
Search Keywords: 1702091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Packaging Quantity:3000
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:3 A
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .8 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:20 – 14 AWG, .5 – 2.27 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1099
6,000
$0.1051
9,000
$0.1035
12,000
$0.1021
27,000
$0.0888
51,000
$0.0854
102,000
$0.0852
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing