- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170205-2
170205-2
TE Connectivity / AMP Brand
E.I. SERIES CONTACT LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
E.I. SERIES CONTACT LP
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1702052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170205-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,906
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0547
3,000
$0.0481
8,000
$0.0471
25,000
$0.0464
50,000
$0.0458
100,000
$0.0450
150,000
$0.0448
250,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories