Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170205-1

E.I. SERIES CONTACT LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
E.I. SERIES CONTACT LP
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1702051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170205-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170205-1 RoHS compliant?
Yes, 170205-1 is RoHS compliant.
What is the lead time for 170205-1?
The standard lead time for 170205-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,149
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0848
3,000
$0.0783
8,000
$0.0771
25,000
$0.0767
50,000
$0.0765
100,000
$0.0763
150,000
$0.0761
250,000 +
$0.0759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!