Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170204-1

EIS RECPT CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS RECPT CONTACT
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1702041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170204-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-26 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170204-1 RoHS compliant?
Yes, 170204-1 is RoHS compliant.
What is the lead time for 170204-1?
The standard lead time for 170204-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 258,584
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
25000
Order Increment:
1000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2093
1,000
$0.1903
5,000
$0.1898
10,000
$0.1894
25,000
$0.1889
50,000
$0.0997
75,000
$0.0686
100,000 +
$0.0672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!