- Home ›
- All Products›
- 170197-2
170197-2
TE Connectivity / AMP Brand
MINI AMP-IN 24-20 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP-IN 24-20 AWG
Search Keywords: 1701972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170197-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Terminal Size:Miniature
-
Wire Insulation Support:With
-
Packaging Quantity:6000
-
Terminal Orientation:Straight
-
Terminal Plating Material:Post-Tin
-
Packaging Method:Reel
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Extension Below Board:.049 in, 1.25 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Hole Diameter:.047 in, 1.2 mm
-
Wire Size:24 – 20 AWG, .2 – .6 mm²
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Contact Underplating Material Thickness:19.68 µin, .5 µm
-
Terminal Features:Stud Hole
-
Connection Capacity:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.0281
12,000
$0.0280
30,000
$0.0265
54,000
$0.0235
102,000
$0.0203
150,000
$0.0202
252,000
$0.0195
504,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing