- Home ›
- All Products›
- 170191-1
170191-1
TE Connectivity / AMP Brand
FF 312 REC 18-14AWG BR REREELING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC 18-14AWG BR REREELING
Product Highlights:
- Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.05-4.32 [.120-.170] mm [in]
- Receptacle Style = Flag
Search Keywords: 1701911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Crimp Type:F-Crimp
-
Mating Retention Type:Locking Lance
-
Wire Insulation Support:With
-
Terminal Orientation:Flag
-
Barrel Type:Open
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Packaging Quantity:3000
-
Connection Capacity:Single
-
Locking Lance Height:1.35 mm
-
Terminal Plating Material:Unplated
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.312 in, 7.92 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.598 in, 15.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1020
4,000
$0.0976
6,000
$0.0973
8,000
$0.0962
26,000
$0.0922
50,000
$0.0705
100,000
$0.0703
150,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing