- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170180-2
170180-2
TE Connectivity / AMP Brand
205 FASTON,REC.,18-14 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
205 FASTON,REC.,18-14 AWG,TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 5.21 x 0.80 mm
- Board Mount = No
Search Keywords: 1701802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170180-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2175
3,000
$0.2113
5,000
$0.2098
8,000
$0.2070
10,000
$0.2065
25,000
$0.2031
50,000
$0.1562
100,000 +
$0.1553
Click for Quote
Log in
to unlock special pricing